Variohm Group Bolt Hall Effect Sensor, Analogue Output, 5 V, Circular Body, 5V
- RS Stock No.:
- 315-117
- Mfr. Part No.:
- Euro-MXPS-D-112-1521-360-1178-50
- Brand:
- Variohm Group
Subtotal (1 unit)*
$388.08
(exc. GST)
$446.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.08 |
*price indicative
- RS Stock No.:
- 315-117
- Mfr. Part No.:
- Euro-MXPS-D-112-1521-360-1178-50
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Analogue | |
| Body Style | Circular | |
| Mounting Style | Bolt | |
| Supply Voltage | 5 V | |
| Maximum DC Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Analogue | ||
Body Style Circular | ||
Mounting Style Bolt | ||
Supply Voltage 5 V | ||
Maximum DC Voltage 5V | ||
- COO (Country of Origin):
- GB
The Variohm Group Angle Sensor boasts the same features in a 30 mm outer diameter package. With programmable angle selection and redundant output, this extremely compact and contactless Hall-Effect sensor features IP68 sealing and will suit arduous, high-duty cycle position feedback applications in all industries.
Programmable angles from 30 degrees up to 360 degrees
4mm D shaft rotary sensor
Hall effect non contact technology
Long life
4mm D shaft rotary sensor
Hall effect non contact technology
Long life
Related links
- Variohm Group Bolt Hall Effect Sensor 5 V 5V
- Variohm Group Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group M8 Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group Panel Mount Hall Effect Sensor 5 V 5V
- Variohm Group 50 Series Angular Position Sensor
- Variohm Group PRO Series Angular Position Sensor, Digital Signal
- Variohm Group CTU Series Transducer Linear Transducer, Voltage Divider Signal
- Variohm Group Thermostat, Bracket Mount
