Variohm Group Panel Mount Hall Effect Sensor, Analogue Output, 5 V, Circular Body, 5V
- RS Stock No.:
- 315-124
- Mfr. Part No.:
- Euro-XPK-2838-836-214-911-00
- Brand:
- Variohm Group
Subtotal (1 unit)*
$350.11
(exc. GST)
$402.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.11 |
*price indicative
- RS Stock No.:
- 315-124
- Mfr. Part No.:
- Euro-XPK-2838-836-214-911-00
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Analogue | |
| Body Style | Circular | |
| Mounting Style | Panel Mount | |
| Supply Voltage | 5 V | |
| Maximum DC Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Analogue | ||
Body Style Circular | ||
Mounting Style Panel Mount | ||
Supply Voltage 5 V | ||
Maximum DC Voltage 5V | ||
- COO (Country of Origin):
- GB
The Variohm Group Programmable Sensor, based on the proven 28 mm diameter Euro-XP angle sensor, features a two-piece design with a separate magnet. This compact, non-contacting Hall Effect sensor offers redundant output and IP68 sealing, making it ideal for demanding, high-duty cycle position feedback applications.
Puck and magnet design
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees
Related links
- Variohm Group Panel Mount Hall Effect Sensor 5 V 5V
- Variohm Group Bolt Hall Effect Sensor 5 V 5V
- Variohm Group Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group M8 Bolt Hall Effect Sensor 5 V, 5V
- CH Products 3-Axis Hall Effect Joystick Knob IP65, IP68 5V
- CH Products 2-Axis Hall Effect Joystick Lever IP65, IP68 5V dc
- Variohm Group Thermostat, Bracket Mount
- Variohm Group Slide Switch SPST NO 5A
