ROHM Hall Effect Sensor, CMOS Output, 1.65 → 3.3 V, 4.5V

Bulk discount available

Subtotal 25 units (supplied on a continuous strip)*

$15.50

(exc. GST)

$17.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 120$0.62
125 - 245$0.608
250 - 495$0.596
500 +$0.584

*price indicative

Packaging Options:
RS Stock No.:
369-497P
Mfr. Part No.:
BU52011HFV-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Output Type

CMOS

Supply Voltage

1.65 → 3.3 V

Maximum DC Voltage

4.5V

Switching Current

500 μA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Hall Effect Sensors, ROHM Semiconductor


Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.


Hall Effect Sensors, ROHM Semiconductor