- RS Stock No.:
- 213-2750
- Mfr. Part No.:
- RTP050LVEAA
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 213-2750
- Mfr. Part No.:
- RTP050LVEAA
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Honeywell RTP Series hall-effect rotary position sensors with external actuator takes non-contact sensing to the next level by separating the magnet from the sensor body. The sensor has 50° sensing range angle.
True, non-contact operation
Unlimited rotation (RTP Series)
Solid-state Hall-effect technology
Rugged IP69K-sealed package with integral connector
Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
Unlimited rotation (RTP Series)
Solid-state Hall-effect technology
Rugged IP69K-sealed package with integral connector
Automotive-grade EMI/EMC testing, integrated reverse polarity, and short circuit protection
Specifications
Attribute | Value |
---|---|
Output Type | Standard |
Body Style | Block |
Mounting Style | Screw |
Supply Voltage | 5 V |
Terminal Type | European 3 pin |
Switching Current | 0.02 → 0.025 A |