- RS Stock No.:
- 250-435
- Mfr. Part No.:
- A1234
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 250-435
- Mfr. Part No.:
- A1234
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
Product Details
Capsule G6.35/GY6.35 cap
Single-ended low-voltage halogen capsule giving crisp white halogen light.
Specifications
Attribute | Value |
---|---|
Wattage | 150 W |
Lamp Base | G6.35 |
Voltage Rating | 15 V |
Life Hours | 50h |
Diameter | 11.5mm |