- RS Stock No.:
- 765-4562
- Mfr. Part No.:
- 64543APRO
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 765-4562
- Mfr. Part No.:
- 64543APRO
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Halogen Classic A Eco GLS Lamp
This classic bulb shape Halogen lamp is 100% dimmable, making it perfect for General illumination, dining table lighting, entrance lighting, for Restaurants, hotels and similar applications.
This Halogen GLS lamp is a direct replacement for incandescent lamps, giving the same quality of light and a perfect colour rendering.
This Halogen GLS lamp is a direct replacement for incandescent lamps, giving the same quality of light and a perfect colour rendering.
Simple replacement for conventional incandescent lamps
No warm-up time, Instant 100 % light
Can be thrown away with normal household waste as it contains no mercury,
UV filter
2,000 hours average life
100 % dimmable
No warm-up time, Instant 100 % light
Can be thrown away with normal household waste as it contains no mercury,
UV filter
2,000 hours average life
100 % dimmable
Specifications
Attribute | Value |
---|---|
Wattage | 46 W |
Lamp Shape | Bulb |
Lamp Base | ES / E27 |
Lamp Finish | Clear |
Voltage Rating | 240 V |
Incandescent Equivalent Wattage | 60W |
Life Hours | 2000h |
Length | 94 mm |
Diameter | 55mm |
EU Energy Efficiency Rating | D |
Series | HALOGEN PRO CLASSIC |
Luminosity | 700 lm |