Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Hammers & Demolition
Hammers
Ragni Lump Hammer
RS Stock No.:
176-5430
Mfr. Part No.:
PC0001601-0500
Brand:
Ragni
View all Hammers
Discontinued product
RS Stock No.:
176-5430
Mfr. Part No.:
PC0001601-0500
Brand:
Ragni
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Picard Lump Hammer
The Picard French pattern blacksmith lump hammer has 32mm square face and weighs 500g. It is used for demolition or driving large objects.
Features and Benefits
• Blade width is 2.8cm (1 1/8in)
• Face is 2.8cm (1 1/8in)
• Head length is 10cm (4in)
• Overall length is 31.75cm (12 1/2in)
Attribute
Value
Hammer Type
Lump Hammer