Maxisafe Skin Protection Barrier Cream - 250 ml Bottle

Subtotal (1 box of 6 units)*

$171.09

(exc. GST)

$196.75

(inc. GST)

Add to Basket
Select or type quantity

Last RS stock
  • Final 4 unit(s), ready to ship from another location
RS Stock No.:
241-5523
Mfr. Part No.:
SMB651-50
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Application

Skin Protection

Product Type

Barrier Cream

Package Size

250 ml

Package Type

Bottle

Number of Bottles

6

Fragrance

Unscented

Trade Name

SPF50

Standards/Approvals

No

COO (Country of Origin):
AU
The Maxisafe 250ml flip top sunscreen lotion is a sun protection Australian made product for tough working conditions. This is a premium sunscreen which maintains a high SPF50+ for up to 4 hours of water immersion. With Vitamin E for increased skin care the lotion can be used all over the body including the face.

High quality lip balm SPF50+ sunscreen

Very high protection for sun sensitive skin

No titanium dioxide nor zinc oxide

Related links