KLEENEX 6 1 L Cartridge Hand Sanitiser
- RS Stock No.:
- 237-7017
- Mfr. Part No.:
- 6492
- Brand:
- KLEENEX
Stocked by manufacturer – available for delivery 08/08/2024
Price (ex. GST) 1 Box of 6
$192.50
(exc. GST)
$221.38
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $192.50 | $32.083 |
*price indicative
- RS Stock No.:
- 237-7017
- Mfr. Part No.:
- 6492
- Brand:
- KLEENEX
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
KLEENEX® Alcohol Foam Hand Sanitiser 1L (6492), 6 Cartridges / Case, 1 Litre / Cartridge (6L)
Uplift your washroom experience with the trusted and familiar KLEENEX® Brand, designed to deliver an unrivalled experience while supporting high workplace hygiene standards.This foam hand sanitiser is dermatologically tested with a fragrance and dye free formulation. The foam sanitiser kills up to 99.999% of germs making it suitable for use in facilities where hygiene is of the utmost importance. The formulation contains Aloe Vera and skin humectant but does not contain thickening ingredients, therefore frequent applications result in less residual build up on the skinThe sealed cartridges protect the sanitiser prior to use and controlled dispensing is designed to dispense in an efficient manner to fully cover the hands while preventing excessive product use, and minimizing dangerous slip hazard. Compatible with compact, easy-to-use dispensers, suiting many locations. A case of KLEENEX® Alcohol Foam Hand Sanitiser contains 6 x 1 litre cartridges of sanitiser. KLEENEX® Alcohol Foam Hand Sanitiser by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case contains 6 cartridges with a total of 6000ml of KLEENEX® Alcohol Foam Hand Sanitiser.
KLEENEX® Alcohol Foam Hand Sanitiser kills up to 99.999% of germs
This hand sanitiser contains aloe vera and skin humectant
This hand sanitiser is dermatologically tested, fragrance free and dye free
Foam sanitiser for twice as many shots per litre than gel sanitisers
KLEENEX® Alcohol Foam Hand Sanitiser kills up to 99.999% of germs
This hand sanitiser contains aloe vera and skin humectant
This hand sanitiser is dermatologically tested, fragrance free and dye free
Foam sanitiser for twice as many shots per litre than gel sanitisers
The Kleenex alcohol foam hand sanitiser designed to deliver an unrivalled experience while supporting high workplace hygiene standards. This foam hand sanitiser is dermatologically tested with a fragrance and dye free formulation. The foam sanitiser kills up to 99.999% of germs making it suitable for use in facilities where hygiene is of the utmost importance.
Contains 80% alcohol Contains aloe vera, deigned to be gentle on the skin Re-fill cartridges are hygienically sealed, non-vented and designed to collapse upon dispensing Foam sanitiser for twice as many shots per litre than gel sanitisers
Attribute | Value |
---|---|
Package Size | 1 L |
Sanitizer Type | Foam |
Package Type | Cartridge |
Fragrance | Unscented |
Number of Bottles | 6 |