Stanley 190.0 mm Knife Saw Blade
- RS Stock No.:
- 184-7866
- Mfr. Part No.:
- 0-15-277
- Manufacturer:
- Stanley
View all Hand Saw Blades
15 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$6.58
(exc. GST)
$7.57
(inc. GST)
units | Per unit |
1 + | $6.58 |
- RS Stock No.:
- 184-7866
- Mfr. Part No.:
- 0-15-277
- Manufacturer:
- Stanley
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Stanley Saw Blades
Note
Specifications
Attribute | Value |
Blade Length | 190 mm |
Saw Blade Type | Knife Saw Blade |
Materials Cut | Steel |