- RS Stock No.:
- 138-3756
- Mfr. Part No.:
- PEXESAT32
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 138-3756
- Mfr. Part No.:
- PEXESAT32
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PEXESAT32 PCI Express eSATA Controller Card
The PEXESAT32 2 Port PCI Express 6Gbps eSATA Controller Card offers simple connectivity between a host computer and eSATA 3.0 devices - a cost-effective solution for connecting high-speed storage, such as High RPM Hard Drives and Solid State Drives (SSD), which in turn allows for easier data backups and archiving.
With full support for SATA 3.0 hard drives and data transfer speeds of up to 6 Gbps, the adapter card features a native PCI Express single chipset that provides enhanced compatibility, reliability and performance for external SATA 600 MB/s storage needs.
The controller card is backward compatible with SATA 2.0 devices, providing the versatility to use older storage, and features support for RAID 0 and 1 modes as well as port multiplier capability with command-based and FIS-based switching for connecting multiple external hard drives to a host PC through a single external SATA connection.
A dual profile solution, the eSATA controller card includes a low profile/half-height bracket for installation in slimline or small form factor computer cases.
With full support for SATA 3.0 hard drives and data transfer speeds of up to 6 Gbps, the adapter card features a native PCI Express single chipset that provides enhanced compatibility, reliability and performance for external SATA 600 MB/s storage needs.
The controller card is backward compatible with SATA 2.0 devices, providing the versatility to use older storage, and features support for RAID 0 and 1 modes as well as port multiplier capability with command-based and FIS-based switching for connecting multiple external hard drives to a host PC through a single external SATA connection.
A dual profile solution, the eSATA controller card includes a low profile/half-height bracket for installation in slimline or small form factor computer cases.
Features & Benefits
• Supports SATA Rev 3.0 transfer speeds up to 6.0Gbps
backward compatible with SATA I/II at 1.5/3.0Gbps
• Port Multiplier FIS-based and Command-based switching supported
• Supports RAID 0 and 1 modes
• Uses existing SATA I/II connectors and cabling
• LED headers for HDD activity LED indicators
• Supports Native Command Queuing (NCQ) and ATA/ ATAPI commands
• Compliant with PCI Express 2.0 standards
• Ships with a full profile bracket install, low profile included
• Supports SATA 3.0 data transfer speeds up to 6Gbps - twice the speed of SATA II (3Gbps)
• Ships with a full profile bracket installed and includes a low profile/half-height bracket that provides the option to install in a small form factor PC.
• Port Multiplier FIS-based and Command-based switching supported
• Supports RAID 0 and 1 modes
• Uses existing SATA I/II connectors and cabling
• LED headers for HDD activity LED indicators
• Supports Native Command Queuing (NCQ) and ATA/ ATAPI commands
• Compliant with PCI Express 2.0 standards
• Ships with a full profile bracket install, low profile included
• Supports SATA 3.0 data transfer speeds up to 6Gbps - twice the speed of SATA II (3Gbps)
• Ships with a full profile bracket installed and includes a low profile/half-height bracket that provides the option to install in a small form factor PC.
Applications
• Adding multi-drive external raid storage solutions, with support for full SATA 3.0 data transfer rates of up to 6Gbps
• A cost-effective solution for streaming multimedia or archiving video, relying on the impressive speeds offered by SATA 3.0 (up to 6Gbps)
• A cost-effective solution for streaming multimedia or archiving video, relying on the impressive speeds offered by SATA 3.0 (up to 6Gbps)
Whats in the package?
• eSATA 6Gbps PCI Express Card
• Low Profile Bracket
• Driver CD
• Instruction Manual
• Low Profile Bracket
• Driver CD
• Instruction Manual
Hard Drive Controller Cards
Specifications
Attribute | Value |
---|---|
Type | PCI Express eSATA Controller Card |
Number of Drives Supported | 5 |
Dimensions | 120 x 70 x 20mm |