- RS Stock No.:
- 146-5566
- Mfr. Part No.:
- AP-CONFIG-KIT-EMEA
- Brand:
- Apricorn
Discontinued product
- RS Stock No.:
- 146-5566
- Mfr. Part No.:
- AP-CONFIG-KIT-EMEA
- Brand:
- Apricorn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Configure Up To 10 Compatible Apricorn Devices At Once Automatically And Quickly Sets Admin And User Pins Ability To Store Log Files To Retrieve Device Settings And Recovery Pins Securely Load Files Onto Devices During Setup Process Data-Encrypted Secure Implementation Create And Save Master Profiles Ability To Manage And Edit Master Profiles Deploy Programmed Devices To Users In A Forced-Enrollment State Ability To Query The Database For Specific Device Settings
Programmable Pin Lengths
Random Pin Generation
Recovery Pins
Self-Destruct Pins
Programmable Number Of Brute Force Attempts
Lock Override
Device Formatting
Led Button Press Indicator
User Forced Enrollment
Two Read-Only Modes Compatible With Windows 7, 8, And 10 Fips 140-2 Validation (pending)
Random Pin Generation
Recovery Pins
Self-Destruct Pins
Programmable Number Of Brute Force Attempts
Lock Override
Device Formatting
Led Button Press Indicator
User Forced Enrollment
Two Read-Only Modes Compatible With Windows 7, 8, And 10 Fips 140-2 Validation (pending)
Specifications
Attribute | Value |
---|---|
Supported Form Factor | USB |
Dimensions | 241.3 x 203.2 x 81.28mm |
Number of Drives Supported | 10 |