- RS Stock No.:
- 124-9702
- Mfr. Part No.:
- TS64GHSD370
- Brand:
- Transcend
Discontinued product
- RS Stock No.:
- 124-9702
- Mfr. Part No.:
- TS64GHSD370
- Brand:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend HSD370 Half-Slim SSD
The Transcend HSD370 Half-Slim Solid-State Drives (SSDs) with high performance and quality flash memory assembled on a printed circuit board. These Half-Slim SSDs feature cutting-edge technologies to enhance product life and data retention. The HSD370 is best suited for read-heavy applications and space-limited mobile devices such as industrial control systems, medical equipment, mobile devices, and POS terminals
RoHS compliant
Support TRIM and NCQ features
Support Device Sleep mode
Advanced Global Wear-Levelling and Intelligent Block management for reliability
Built-in ECC (Error Correction Code) functionality
With DDR3 DRAM Cache
Support Advanced Garbage Collection and Enhanced S.M.A.R.T. function
Power Shield
Support Security Command
Shock and vibration resistance
Support TRIM and NCQ features
Support Device Sleep mode
Advanced Global Wear-Levelling and Intelligent Block management for reliability
Built-in ECC (Error Correction Code) functionality
With DDR3 DRAM Cache
Support Advanced Garbage Collection and Enhanced S.M.A.R.T. function
Power Shield
Support Security Command
Shock and vibration resistance
Solid State Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | HSD370 |
Internal/External | Internal |
Form Factor | SlimSATA |
Industrial | Yes |
Capacity | 64 GB |
Interface | SATA III |
Nand Type | MLC |
Dimensions | 54 x 39.8 x 4mm |
Length | 54mm |
Width | 39.8mm |
Height | 4mm |