- RS Stock No.:
- 126-4383
- Mfr. Part No.:
- SEA6000VX0023
- Brand:
- Seagate
Discontinued product
- RS Stock No.:
- 126-4383
- Mfr. Part No.:
- SEA6000VX0023
- Brand:
- Seagate
Technical data sheets
Legislation and Compliance
Product Details
Seagate SKYHAWK Surveillance 3.5 HDD
Seagate SkyHawk surveillance drives are tuned for 24 x 7 workloads. SkyHawk workload rating, low power consumption and NVR ready design can improve long-term drive reliability. Equipped with enhanced ImagePerfect firmware, SkyHawk helps to minimise dropped frames and downtime with a workload rating 3x that of a desktop drive
ImagePerfect firmware
Workload rating of 180 TB / year
NVR-ready design
ATA streaming support
1M hours MTBF, 3-year limited warranty
Lower power consumption
Tarnish-resistant components
Workload rating of 180 TB / year
NVR-ready design
ATA streaming support
1M hours MTBF, 3-year limited warranty
Lower power consumption
Tarnish-resistant components
Applications:
Network video recorders (NVR)
Embedded surveillance DVRs (SDVR)
Hybrid surveillance DVRs
Surveillance DVRs
Embedded surveillance DVRs (SDVR)
Hybrid surveillance DVRs
Surveillance DVRs
Ideal for:
DVR or NVR systems with multiple drives and HD cameras: optimised to improve reliability, reduce costs and support video analytics
3.5in. SATA Hard Drives
3.5in form factor drives.
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | SkyHawk Surveillance |
Internal/External | Internal |
Capacity | 6 TB |
Interface | SATA I |