- RS Stock No.:
- 136-3047
- Mfr. Part No.:
- STDR4000900
- Brand:
- Seagate
Discontinued product
- RS Stock No.:
- 136-3047
- Mfr. Part No.:
- STDR4000900
- Brand:
- Seagate
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Seagate® Backup Plus Portable Drive
The Seagate® Backup Plus portable drive offers the mobility of a portable with the high capacity of a desktop drive. Under a sleek metal design lies 4TB of storage - twice the capacity of comparable 2.5-inch portable drives. This gives you the space to store your movie, music and photo collections - and bring them with you wherever you go.
Sleek, tough, metal design for everywhere portability
Use the Seagate Mobile Backup app to back up directly from your mobile devices
Share your content between PCs and Macs
Use the Seagate Mobile Backup app to back up directly from your mobile devices
Share your content between PCs and Macs
High-speed USB 3.0 and 2.0 connectivity offers plug-and-play functionality on your PC without the need of an external power supply. Install the NTFS driver for Mac®, and you can use the drive interchangeably between Windows and Mac computers without reformatting
The Backup Plus portable drive includes 200GB of cloud storage with OneDrive® for 2 years for added protection and on-the-go access for your most important files.* Back up to the cloud using OneDrive or Seagate Dashboard. Additional cloud connectivity is available for Google Drive and Dropbox, as well as social media backup for your Facebook and Flickr accounts
Supplied with
Seagate Backup Plus Portable Drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years (*Must activate by June 30, 2017. May not be available in all countries.)
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years (*Must activate by June 30, 2017. May not be available in all countries.)
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | Backup Plus |
Internal/External | External |
Interface | USB 3.0 |
Capacity | 4 TB |
Dimensions | 114.5 x 76 x 20.35mm |
Length | 114.5mm |
Width | 76mm |
Height | 20.35mm |