- RS Stock No.:
- 182-8160
- Mfr. Part No.:
- MEMPEK1J032GA01
- Brand:
- Intel
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$223.18
(exc. GST)
$256.66
(inc. GST)
Units | Per unit |
1 + | $223.18 |
- RS Stock No.:
- 182-8160
- Mfr. Part No.:
- MEMPEK1J032GA01
- Brand:
- Intel
Technical data sheets
Legislation and Compliance
Product Details
Intel 32GB Optane SSD
The Intel 32GB Optane SSD M10 drive is an M.2 industrial device. It has many features like a high-speed and fast response, which makes it suitable for high-speed computing. These features enable faster computer boot up and quick searching, opening and closing of files. Its high-speed smart acceleration feature learns your computing behaviours to accelerate your frequent tasks and customises your experience. With this industry-leading innovation, you get a cost-efficient and reliable replacement for conventional HDDs as it offers the best possible and value for money SSD computing performance.
Features and Benefits
Fast boot up speed
High sequential read speed up to 1350MB/s
High sequential write speed up to 290MB/s
Large storage
Less response time
Operating temperature ranges between 0°C and 70°C Smart acceleration
High sequential read speed up to 1350MB/s
High sequential write speed up to 290MB/s
Large storage
Less response time
Operating temperature ranges between 0°C and 70°C Smart acceleration
Applications
Desktop PCs
Gaming PCs
Graphic designing
Laptops
PC builds
Gaming PCs
Graphic designing
Laptops
PC builds
Certifications
NVM Express 1.1
PCI Express base specification Rev 3.0
PCI M.2 hardware specification
PCI Express base specification Rev 3.0
PCI M.2 hardware specification
Specifications
Attribute | Value |
---|---|
Model | Optane SSD M10 |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | M.2 |
Interface | PCIe NVMe Gen 3.0 x 2 |
Capacity | 32 GB |
Temperature Range | 0 → +85°C |
Dimensions | 22.8 x 1.5mm |
Length | 22.8mm |
Height | 1.5mm |