- RS Stock No.:
- 182-8162
- Mfr. Part No.:
- SSDPE2KX010T801
- Brand:
- Intel
Discontinued product
- RS Stock No.:
- 182-8162
- Mfr. Part No.:
- SSDPE2KX010T801
- Brand:
- Intel
Technical data sheets
Legislation and Compliance
Product Details
Intel P4510 1TB Series SSD
The Intel P4510 series 1TB SSD solid-state drive for industrial application. It is built on NVMe specification 1.2 and designed to meet today's increasingly demanding service levels and supports broader cloud workloads while reducing storage costs. It also has the industry-approved AES-XTS 256-bit encryption for additional protection of the most critical data stored on the drive. The drive health is monitored using an SSD specific set of S. M. A. R. T. Attributes. The drive significantly increases server agility and utilisation across a wide range of workloads.
Features and Benefits
64-layer, TLC, 3D NAND technology
Dynamic namespace management
High sequential read speed up to 3200MB/s
High sequential write speed up to 3000MB/s
industry-leading protection
Optimised storage efficiency
Power loss imminent (PLI) protection
Superior performance and quality of service
Dynamic namespace management
High sequential read speed up to 3200MB/s
High sequential write speed up to 3000MB/s
industry-leading protection
Optimised storage efficiency
Power loss imminent (PLI) protection
Superior performance and quality of service
Applications
Commercial workstations
Data centres
Server farms
Data centres
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Model | Solid State Drive DC P4510 |
Hard Drive Type | SSD |
Internal/External | Internal |
Industrial | Yes |
Form Factor | 2.5 in |
Interface | NVMe 1.2, PCIe 3.1 x 4 |
Capacity | 1 TB |
Nand Type | TLC |
Encryption Level | AES-XTS 256 bit |