Intel 660p M.2 512 GB Internal SSD
- RS Stock No.:
- 187-4662
- Mfr. Part No.:
- SSDPEKNW512G8X1
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-4662
- Mfr. Part No.:
- SSDPEKNW512G8X1
- Brand:
- Intel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | 660p | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Capacity | 512 GB | |
| Interface | PCIe NVMe 3.0 x 4 | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 1.35mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 1.35mm | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Model 660p | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Capacity 512 GB | ||
Interface PCIe NVMe 3.0 x 4 | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 1.35mm | ||
Length 80mm | ||
Width 22mm | ||
Height 1.35mm | ||
The Intel® SSD 660p Series is the first QLC-based client PCIe SSD in the industry, continuing Intels leadership in flash cell technology and quality manufacturing. The SSD 660p finally fits low-cost and high-capacity up to 2TB into one drive.
PCIe Performance at an Affordable Price
Empowered by Intels innovative Intel® QLC Technology, the Intel® SSD 660p offers higher capacities at a lower cost than TLC-based options.1 With PCIe, the new SSD 660p skips SATA and its limitations to offer up to 2TB in one drive.
Twice the Capacity in Identical Footprints2
These client SSDs pack more data than TLC-based storage, allowing up to 2x more capacity in identical footprints. The thin M.2 80mm form factor makes it perfect for notebooks, desktops, and mobile devices that need storage for everyday computing.
Performance and Price That Matters
The SSD 660p hits the marks that matter for client SSDs. This drive is tuned to deliver a capacity optimized NVMe performance and deliver an intelligent storage option for mainstream and entry-level computing.
Empowered by Intels innovative Intel® QLC Technology, the Intel® SSD 660p offers higher capacities at a lower cost than TLC-based options.1 With PCIe, the new SSD 660p skips SATA and its limitations to offer up to 2TB in one drive.
Twice the Capacity in Identical Footprints2
These client SSDs pack more data than TLC-based storage, allowing up to 2x more capacity in identical footprints. The thin M.2 80mm form factor makes it perfect for notebooks, desktops, and mobile devices that need storage for everyday computing.
Performance and Price That Matters
The SSD 660p hits the marks that matter for client SSDs. This drive is tuned to deliver a capacity optimized NVMe performance and deliver an intelligent storage option for mainstream and entry-level computing.
