Toshiba Black 500 GB Portable Hard Drive
- RS Stock No.:
- 775-1017
- Mfr. Part No.:
- HDTB105EK3AA
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-1017
- Mfr. Part No.:
- HDTB105EK3AA
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Capacity | 500 GB | |
| Dimensions | 117 x 79 x 14mm | |
| Length | 117mm | |
| Width | 79mm | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Capacity 500 GB | ||
Dimensions 117 x 79 x 14mm | ||
Length 117mm | ||
Width 79mm | ||
Height 14mm | ||
Toshiba STOR.E Basics
The Toshiba STOR.E Basics external hard drive makes super speed storage simple. Receive high speed storage via the USB 3.0 port, allowing you to store your data with super speed.
USB powered
Plug and play
Silent operation
Backwards compatible with USB 2.0
Plug and play
Silent operation
Backwards compatible with USB 2.0
