- RS Stock No.:
- 877-5538
- Mfr. Part No.:
- 56344
- Brand:
- Freecom
Discontinued product
- RS Stock No.:
- 877-5538
- Mfr. Part No.:
- 56344
- Brand:
- Freecom
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Freecom Tough Drive Mini SSD
Thanks to the latest SSD technology the Tough Drive Mini SSD can perform an incredible datatransfer speed. It has a data transfer rate of up to 480MB/s which currently makes this drive one of the fastest on the market. The speed can be achieved thanks to the USB 3.0 connection which allows both PC or MAC users to enjoy this speed.
The Tough Drive Mini SSD is made to resist bumps and drops up to 4 meters, water and dust, so it makes a perfect travel/work companion. Whatever environment you are using it in, you dont have to worry about losing your precious information
The Tough Drive Mini SSD is made to resist bumps and drops up to 4 meters, water and dust, so it makes a perfect travel/work companion. Whatever environment you are using it in, you dont have to worry about losing your precious information
Data storage
File sharing
Backup
Archiving
Installations
IP55
File sharing
Backup
Archiving
Installations
IP55
Solid State Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | Mini Tough Drive |
Internal/External | External |
Form Factor | Portable |
Capacity | 128 GB |
Interface | USB 3.0 |
Dimensions | 53 x 87 x 17mm |
Length | 53mm |
Width | 87mm |
Height | 17mm |