- RS Stock No.:
- 136-8225
- Mfr. Part No.:
- AJA820-001-100
- Brand:
- JSP
Discontinued product
- RS Stock No.:
- 136-8225
- Mfr. Part No.:
- AJA820-001-100
- Brand:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
EVO Range Black Nylon Sweat Band
EVO Sweat band fits the EVO 2, 3, 5 Lite safety helmets and is easily attached and replaced as required. The sweat band is made from black nylon with a foam backing and is washable. It is supplied in a pack of ten.
FEATURES and BENEFITS:
• EVO Replaceable sweat band
• Fits EVO safety helmets – 2, 3, 5 Lite
• Nylon with a foam backing
• Easy to attach and remove
• Washable
• Colour is black
• Weight 2 g
• Height 50 mm
• Length 245 mm
• Width 5 mm
• Supplied in pack of ten
Specifications
Attribute | Value |
---|---|
Material | Nylon |
Colour | Black |
For Use With | EVOLite EVO2 EVO3 EVO5 |