JSP EVOLite White Safety Helmet with Chin Strap, Ventilated
- RS Stock No.:
- 119-945
- Mfr. Part No.:
- AJS260-000-101-A5177
- Brand:
- JSP
Subtotal (1 box of 10 units)*
$1,446.83
(exc. GST)
$1,663.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,446.83 | $144.683 |
*price indicative
- RS Stock No.:
- 119-945
- Mfr. Part No.:
- AJS260-000-101-A5177
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Range | EVOLite | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Range EVOLite | ||
- COO (Country of Origin):
- GB
The JSP EVOLite Skyworker helmet has a suspension system and shell structure that has been designed to be used for industrial, mountaineering, rescue and leisure activities. Helmets conforming to the EN 12492 mountaineering standard are impact tested with two 5kg strikers. A hemispherical striker is dropped from 2 metres onto the crown of the helmet and a flat striker from 500mm on to the front, rear or side by tilting the head form to 30°. In all cases, the transmitted force through the neck of the head form must not exceed 10kN. Two penetration tests with a 3kg pointed striker are also performed within a 50mm radius of the helmet's crown without making contact with the head form. Meets the mandatory shock absorption and penetration resistance requirements of EN 397 industrial helmet standard.
EPS Liner - Side, front and rear impact protection from the shock absorbing EPS liner
CR2TM Reflective - Using Class RA2, high intensity reflective
Most Secure Fit - Fully adjustable 4-point chinstrap with quick release buckle
Ventilation - Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures by an average 2-3 degrees
Supreme Comfort - 6-point textile cradle harness system with 3D Adjustment offering 1-2-3 point harness depth settings and a Chamlon cotton sweatband
Accessories - Universal attachment slots enable firm fitting of a range of safety visors and ear defenders
JSP Logo Express - Strengthen your corporate identity by applying a company logo on a range of our safety helmets. Minimum order quantities and set-up charges apply
CR2TM Reflective - Using Class RA2, high intensity reflective
Most Secure Fit - Fully adjustable 4-point chinstrap with quick release buckle
Ventilation - Side and rear ventilation for optimum air movement inside the shell, reducing helmet temperatures by an average 2-3 degrees
Supreme Comfort - 6-point textile cradle harness system with 3D Adjustment offering 1-2-3 point harness depth settings and a Chamlon cotton sweatband
Accessories - Universal attachment slots enable firm fitting of a range of safety visors and ear defenders
JSP Logo Express - Strengthen your corporate identity by applying a company logo on a range of our safety helmets. Minimum order quantities and set-up charges apply
Related links
- JSP EVOLite White Safety Helmet, Ventilated
- JSP EVOLite Mid White Safety Helmet with Chin Strap, AdjustableVentilated
- 3M Versaflo Black Ventilated
- Centurion Safety T05 White Helmet with Chin Strap, Ventilated
- JSP EVOLite Mid White Safety Helmet With Card Holder, Ventilated
- JSP EVO5 Black, White Safety Helmet with Chin Strap
- JSP EVO5 Dualswitch White Safety Helmet with Chin Strap, AdjustableVentilated
- JSP EVO White Safety Helmet with Chin Strap, AdjustableVentilated
