Milwaukee Bolt 100 Yellow Hard Hat with Chin Strap, AdjustableVentilated
- RS Stock No.:
- 218-257
- Mfr. Part No.:
- 4932479247
- Brand:
- Milwaukee
Subtotal (1 unit)*
$70.51
(exc. GST)
$81.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.51 |
*price indicative
- RS Stock No.:
- 218-257
- Mfr. Part No.:
- 4932479247
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Yellow | |
| Chin Strap Included | Yes | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | Bolt 100 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Yellow | ||
Chin Strap Included Yes | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range Bolt 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee BOLT system ensures compatibility with various accessories and features a dial adjustment system for comfort. Lightweight ABS shell with 6-point suspension and interchangeable sweatband. Size 52-68 cm, available in 8 glossy colours. Certified to EN 397:2012 for extreme temperatures -30°C and electrical insulation 440 V a.c. non-ventilated version.
Packaged by 1
Colour Yellow
Milw PPE System logo BOLT
Colour Yellow
Milw PPE System logo BOLT
Related links
- Milwaukee Bolt 100 Yellow Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 White Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Red Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Green Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Black Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Blue Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Orange Hard Hat with Chin Strap, AdjustableVentilated
- JSP Aerolite Micro Peak Yellow Hard Hat with Chin Strap, AdjustableVentilated
