uvex pronamic alpine E White Hard Hat with Chin Strap, Adjustable

Subtotal (1 unit)*

$203.73

(exc. GST)

$234.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.73

*price indicative

RS Stock No.:
279-973
Mfr. Part No.:
9736030
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Colour

White

Chin Strap Included

Yes

Vented

No

Adjustable Size

Yes

Material

ABS, EPP, EPS, High-Strength Polyester, Nylon, Polycarbonate, Polyethylene

Accessory Slots

Yes

Lining

Yes

Application

General Industry, Construction, General Purpose, Industrial Maintenance, Mechanical, Painting, Cleaning, Electrician

Peak Type

Micro

Complies with EN 397

Yes

Range

pronamic alpine E

Additional EN Standards

EN 397 / EN 397 EN 12492 / EN 394 -30°C MM / EN 397 EN12492 / EN 397, EN 12492 / EN 12492 / EN 397, EN 50365 / EN 397:212+A1:2012, EN 50365:2002 / EN 12492, EN 50365 / EN 50365 / EN 50365 - 1000 V AC / EN 50365, EN 12492 / EN 50365:2002

Standards Met

EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
CN
uvex pronamic alpine: The Perfect Interaction Between Maximum PROtection and Dynamic Design
The perfect balance between protection and dynamism is not only reflected in the name of our new protective helmet. The uvex pronamic alpine helmet has been developed with the aim of integrating all functional elements into the helmet’s design. Additionally, comfort was extremely important to us so that our customers can optimally adjust the helmet to the shape of their head.

General Features:
Euroslot side notches (30 mm) for attaching hearing protection shells and the pronamic visor system
Four mounting clips to attach headlamps or face shield goggles
Other elements to add our wide range of accessories
EN 12492 chinstrap (Article No.: 9790351) included in standard delivery
EN 397 chinstrap (Article No.: 9790021) available separately as an accessory
Replaceable hygiene kit (Article No.: 9790350)
Sizes perfectly suited for head circumferences from 51 to 63 cm

Comfort Features:
Versatile adjustable inner padding and continuous ratchet adjustment
EPS inner shell ensuring optimal fit and wearing comfort

Protection Features:
EN 397 standard for industrial protective helmets, with additional requirements for very low temperatures (-30°C), increased lateral deformation resistance (LD), and molten metal projection resistance (MM)
EN 12492 standard for climbing helmets without ventilation (4.1.4)

Applications:
Industry
Construction
Energy
Electricity
Landscaping
Forestry

Durable construction suited for extreme temperature ranges
Adjustable harness system ensures a custom fit for every user
Lightweight design reduces fatigue during prolonged use
Hygienic replaceable components enhance user comfort

Related links