Portwest PS62 Blue Hard Hat, AdjustableVentilated
- RS Stock No.:
- 361-290
- Mfr. Part No.:
- PS62RBR
- Brand:
- Portwest
Subtotal (1 unit)*
$12.98
(exc. GST)
$14.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.98 |
*price indicative
- RS Stock No.:
- 361-290
- Mfr. Part No.:
- PS62RBR
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Blue | |
| Chin Strap Included | No | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | PS62 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Blue | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range PS62 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Portwest Expertline Safety Helmet features a vented shell that allows for air circulation, keeping the wearer's head cool during long hours. Its lightweight design enhances comfort, reducing fatigue. The 6-point plastic suspension harness provides a secure fit, ensuring both safety and easy cleaning for long-term use.
Sweatband included for more wearing comfort
Helmet shell with rain gutter
Extended rear shell design for increased nape protection
Helmet shell with rain gutter
Extended rear shell design for increased nape protection
Related links
- Portwest PS62 Yellow Hard Hat, AdjustableVentilated
- Portwest PS62 White Hard Hat, AdjustableVentilated
- Coverguard PHOENIX WIND Blue Hard Hat, AdjustableVentilated
- Portwest PS62 Orange Hard Hat with Chin Strap, AdjustableVentilated
- Portwest PW55 Blue Hard Hat with Chin Strap, AdjustableVentilated
- Milwaukee Bolt 100 Blue Hard Hat with Chin Strap, AdjustableVentilated
- 3M G500 Series Orange Hard Hat, AdjustableVentilated
- AUBOUEIX KARA White Helmet & Hard Hat, AdjustableVentilated
