ABUS SCATOR-E White Safety Helmet, Adjustable
- RS Stock No.:
- 518-565
- Mfr. Part No.:
- 94806
- Brand:
- ABUS
Subtotal (1 unit)*
$47.36
(exc. GST)
$54.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.36 |
*price indicative
- RS Stock No.:
- 518-565
- Mfr. Part No.:
- 94806
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Colour | White | |
| Chin Strap Included | No | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | SCATOR-E | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Colour White | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range SCATOR-E | ||
- COO (Country of Origin):
- CN
The ABUS Scator-E offers you reliable head protection and is perfectly tailored to requirements, for example, for work on low-voltage systems or in the construction industry. It protects you from direct voltage up to 1,500 volts (DC) and alternating voltage up to 1,000 volts (AC) - because the fully enclosed ABS shell prevents electrical currents from being passed on. This safety helmet is also suitable as a construction or industrial helmet for work in non-electrified hazardous areas. It is compliant to EN 397:2012 + A1:2012, EN 50365 and PPE category III.
Optimum force distribution
Reliable protection and Ergonomic fit
Washable and replaceable forehead padding
Multifunctional side plate with adapter click system
Practical GripZone
Reliable protection and Ergonomic fit
Washable and replaceable forehead padding
Multifunctional side plate with adapter click system
Practical GripZone
Related links
- ABUS SCATOR-E Orange Safety Helmet, Adjustable
- ABUS SCATOR-E Yellow Safety Helmet, Adjustable
- ABUS SCATOR-E Red Safety Helmet, Adjustable
- ABUS SCATOR-E Blue Safety Helmet, Adjustable
- ABUS SCATOR White Safety Helmet, AdjustableVentilated
- Skytec RADIUS White Safety Helmet, Adjustable
- Skytec Rockman White Safety Helmet, Adjustable
- Centurion Safety Concept Core White Safety Helmet, Adjustable
