ABUS SPECTOR Orange Safety Helmet with Chin Strap, AdjustableVentilated
- RS Stock No.:
- 518-599
- Mfr. Part No.:
- 94800
- Brand:
- ABUS
Subtotal (1 unit)*
$171.64
(exc. GST)
$197.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.64 |
*price indicative
- RS Stock No.:
- 518-599
- Mfr. Part No.:
- 94800
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Colour | Orange | |
| Chin Strap Included | Yes | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | SPECTOR | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Colour Orange | ||
Chin Strap Included Yes | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range SPECTOR | ||
- COO (Country of Origin):
- CN
The ABUS Spector is the premium model for your safety at work. The safety helmet has a robust ABS shell that offers maximum impact resistance and protection against falling objects. An EPS inner shell optimally absorbs shocks and is extremely comfortable on the head. A rotary wheel enables precise adjustment of the head ring, while an adjustable neck strap with a comfortable rear head support ensures a perfect and secure fit. It is compliant to EN 397:2012 + A1:2012 / EN 12492:2012 and PPE category II.
Maximum protection and energy absorption
Maximum ventilation
Ergonomic fit
Active padding and sweatband with Velcro fastening
Maximum ventilation
Ergonomic fit
Active padding and sweatband with Velcro fastening
Related links
- ABUS SPECTOR White Safety Helmet with Chin Strap, AdjustableVentilated
- ABUS SPECTOR Grey Safety Helmet with Chin Strap, AdjustableVentilated
- ABUS SPECTOR Red Safety Helmet with Chin Strap, AdjustableVentilated
- ABUS SPECTOR Blue Safety Helmet with Chin Strap, AdjustableVentilated
- ABUS SPECTOR Yellow Safety Helmet with Chin Strap, AdjustableVentilated
- JSP EVOGuard Orange Safety Helmet with Chin Strap, AdjustableVentilated
- Delta Plus GRANITE WIND Orange Safety Helmet with Chin Strap, AdjustableVentilated
- Delta Plus DIAMOND V UP Orange Safety Helmet with Chin Strap, AdjustableVentilated
