Skytec RADIUS Yellow Safety Helmet, Adjustable
- RS Stock No.:
- 670-363
- Mfr. Part No.:
- ENH00013CZ
- Brand:
- Skytec
N
Subtotal (1 box of 16 units)*
$880.88
(exc. GST)
$1,013.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $880.88 | $55.055 |
*price indicative
- RS Stock No.:
- 670-363
- Mfr. Part No.:
- ENH00013CZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Vented | No | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | RADIUS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Yellow | ||
Chin Strap Included No | ||
Vented No | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range RADIUS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Exceptionally Lightweight Unvented Industrial Safety Helmet is the new industrial safety helmet range of choice. As one of the most stylish, lightest weight industrial safety helmet ranges on the market, RADIUS delivers outstanding impact protection and enhanced personal safety due to its unique Crashbox inside impact energy absorption system. The helmet complies with CAT III standards, signifying high-risk protection suitable for environments involving significant hazards. It meets EN 397:2012+A1:2012. Additionally, it adheres to EN 50365:2002. The helmet is also certified under ANSI/ISEA Z89.1-2014, Type 1, Class E.
6 point textile suspension harness
D1 ratchet adjustable headband
Fleece sweatband
Wide range of accessories available
ABS or HDPE shell
Unvented
D1 ratchet adjustable headband
Fleece sweatband
Wide range of accessories available
ABS or HDPE shell
Unvented
Related links
- Skytec RADIUS Yellow Safety Helmet, Adjustable
- Skytec RADIUS Yellow Safety Helmet, AdjustableVentilated
- Skytec Rockman Yellow Safety Helmet, Adjustable
- Skytec RADIUS White Safety Helmet, Adjustable
- Skytec RADIUS Red Safety Helmet, Adjustable
- Skytec RADIUS Blue Safety Helmet, Adjustable
- Skytec RADIUS Green Safety Helmet, Adjustable
- Skytec RADIUS Orange Safety Helmet, Adjustable
