Skytec Rockman Yellow Safety Helmet, AdjustableVentilated
- RS Stock No.:
- 670-623
- Mfr. Part No.:
- 2C6A00GE0000
- Brand:
- Skytec
N
Subtotal (1 box of 30 units)*
$1,197.81
(exc. GST)
$1,377.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,197.81 | $39.927 |
*price indicative
- RS Stock No.:
- 670-623
- Mfr. Part No.:
- 2C6A00GE0000
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Vented | Yes | |
| Integrated Eye Shield | No | |
| Adjustable Size | Yes | |
| Range | Rockman | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Colour Yellow | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Range Rockman | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Skytec Lightweight and durable safety helmet designed for optimal head protection in demanding environments. Crafted from UV-stabilized HDPE, it features a vented shell with 12 strategically placed ventilation holes to enhance airflow and reduce heat buildup. The helmet accommodates accessories through 30mm universal slots, offering versatility for various attachments. Additional features include a standard 2.5 cm peak, a sweatband for moisture absorption, and compatibility with a wide range of accessories. This safety helmet approved to EN 397:2012+A1:2012 and ANSI/ISEA Z89.1-2014 Type 1 Class C.
Sweatband included
Wide range of accessories available
6 point textile suspension harness
Pinlock adjustable headband
Wide range of accessories available
6 point textile suspension harness
Pinlock adjustable headband
Related links
- Skytec Rockman Yellow Safety Helmet, AdjustableVentilated
- Skytec Rockman Yellow Safety Helmet, Adjustable
- Skytec RADIUS Yellow Safety Helmet, AdjustableVentilated
- ABUS SCATOR Yellow Safety Helmet, AdjustableVentilated
- Delta Plus QUARTZ I Yellow Safety Helmet, AdjustableVentilated
- Delta Plus DIAMOND VI WIND Yellow Safety Helmet, AdjustableVentilated
- Skytec Rockman Black Safety Helmet, AdjustableVentilated
- Skytec Rockman Green Safety Helmet, AdjustableVentilated
