- RS Stock No.:
- 275-4787
- Mfr. Part No.:
- AJS260-000-100
- Brand:
- JSP
On back order for despatch 29/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$43.59
(exc. GST)
$50.13
(inc. GST)
Units | Per unit |
1 + | $43.59 |
- RS Stock No.:
- 275-4787
- Mfr. Part No.:
- AJS260-000-100
- Brand:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The EVOLITE SKYWORKER CLIMBING HELMET has suspension system and shell structure that has been designed to use for industrial, mountaineering, rescue and leisure activities.
Recyclable shell
EPS liner
Ventilation
EPS liner
Ventilation
Specifications
Attribute | Value |
---|---|
Colour | White |
Chin Strap Included | Yes |
Vented | Yes |
Integrated Eye Shield | No |
Adjustable Size | Yes |
Material | ABS |
Accessory Slots | Yes |
Lining | Yes |
Peak Type | Micro |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVOLite Skyworker |
Product Type | Safety Helmet |
Standards Met | EN12492, EN397 |