- RS Stock No.:
- 173-5624
- Mfr. Part No.:
- XFB70-00000
- Brand:
- DTS
Discontinued product
- RS Stock No.:
- 173-5624
- Mfr. Part No.:
- XFB70-00000
- Brand:
- DTS
Technical data sheets
Legislation and Compliance
Product Details
DTS Beacon Hazardous Area Light Fitting
The DTS beacon light fitting works on 240V voltage rating. The light source is offshore grade yellow paint RAL 1003. It is available in non-armoured cable diameter of 10-16mm. It is manufactured from marine grade aluminium alloy copper free material. It has UV protected extruded polycarbonate globe with 3mm thickness. This product includes one nickel-plated brass M20 cable gland for non-armoured cable diameter 10-16mm and one brass plated M20 plug.
Features and Benefits
• Power wattage 1x8W
• Lightweight and robust for easy installation
• Robust and long-lasting light
• For traffic signal 2 or 3 light version are available
• Safe operating temperature range from -20°C to 55°C
• Lightweight and robust for easy installation
• Robust and long-lasting light
• For traffic signal 2 or 3 light version are available
• Safe operating temperature range from -20°C to 55°C
Applications
• Chemical sites and refineries
• Docks and Jetties
• Pharmaceutical and waste, water and metal treatment plants
• Hazardous and industrial areas
• Docks and Jetties
• Pharmaceutical and waste, water and metal treatment plants
• Hazardous and industrial areas
Specifications
Attribute | Value |
---|---|
Type | Beacon |
Zone Classification | 2, 22 |
Temperature Classification | T5 |
Wattage | 1 x 8 W |
Lamp Type | LED |
Voltage Rating | 100 → 240 V ac |
Length | 180 mm |
Width | 198 mm |
Individual Lamp Wattage | 8W |
Number of Lamps | 1 |
Hazardous Area Certification | ATEX, IECEx |
Series | XFB |