- RS Stock No.:
- 193-0221
- Mfr. Part No.:
- HDCDVIMM3M
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-0221
- Mfr. Part No.:
- HDCDVIMM3M
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.coms 3m Mini HDMI to DVI-D Cable – HDCDVIMM3M
This 3m StarTech DVI-D cable is perfect for showing photos, videos and presentations from your mobile device to HDMI-capable video source. The adapter provides a high-quality connection to displays like projectors and HDTV's, supporting a maximum resolution of 1920x1200. To play audio at the same time as your videos, you can use StarTech's 10ft (3m) Slim 3.5mm Stereo Audio Cable (176-5729).
Gold-Plated
The mini HDMI to DVI-D adapter features gold plated connectors for optimum connectivity, this also prevents corrosion to maintain the high-standard connection over time.
Optimum Length
With the mini HDMI adapter being 3m in length, you can easily slip this into your laptop bag or backpack if you need the cable on the go. It's truly plug-and-play with no set up required.
Quality Build
Being a StarTech product, you can buy with confidence knowing that the materials are of the highest quality for durability and performance. The 3m HDMI cable shield is a braided Aluminium-Mylar Foil and the jacket is made from hard-wearing PVC, which protects everything inside. The DVI-D cable also features strong moulded connectors with strain relief, ensuring longevity to the connector and moisture resistance.
Applications
Presentations
Videos
Photos
Smartphones
Cameras
Tablets
Projectors
HDTVs
Videos
Photos
Smartphones
Cameras
Tablets
Projectors
HDTVs
Features and Benefits
1x Mini HDMI male connector type
1x DVI-D male connector type
Gold-dipped connector ends, prevents corrosion
Supports 1920x1200 resolution
Black PVC jacket
Highly portable
3m cable length
Moulded connecters with strain relief
Braided aluminium-mylar foil cable shield
1x DVI-D male connector type
Gold-dipped connector ends, prevents corrosion
Supports 1920x1200 resolution
Black PVC jacket
Highly portable
3m cable length
Moulded connecters with strain relief
Braided aluminium-mylar foil cable shield
What's in the Box?
1x 3m Mini HDMI to DVI-D Adapter
FAQ
Does DVI-D to HDMI carry audio?
No, DVI to HDMI connections do not produce sound. We recommend StarTech's 10ft (3m) Slim 3.5mm Stereo Audio Cable (176-5729) as a perfect pairing with this cable.
How do HDMI cables work?
HDMI stands for High Definition Multimedia Interface and works by using TDMS (transition-minimized differential signalling). TDMS encodes the signal being transmitted, which protects information from degrading as it travels along the cable from one place to another. One of the many wires carries the signal itself and another wire carries the inverse. Once the signals have reached the TV, the TV decodes the signal. Then, using the difference between the original signal and the inverse, the TV compensates for any loss of information that may have happened along the way.
Is there any difference between HDMI cables?
There are many versions of HDMI since it was commercially launched in 2003. Each revision normally adds support for specific devices and includes new features. For example, the very first version (1.0) could transfer data at 4.95Gbps, while the newer (2.0) iteration can transfer data up to 18Gbps. This, amongst other features.
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Length | 3m |
HDMI Version | HDMI 1.2 |
Maximum Resolution | 1920x1200 |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Shielding | Aluminum-Mylar Foil with Braid |
Standards Met | CE, REACH |