- RS Stock No.:
- 193-0236
- Mfr. Part No.:
- HDMIACMM3S
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 193-0236
- Mfr. Part No.:
- HDMIACMM3S
- Brand:
- Startech
- COO (Country of Origin):
- CN
HDMIACMM3S High Speed Mini Hdmi To Hdmi Cable
The HDMIACMM3S 3-foot Slim High Speed HDMI® to HDMI Mini cable supports advanced capabilities including Ethernet data interconnectivity with compatible HDMI-enabled devices, and features a thin cable design (3.5mm in diameter) suitable for installations with tight space requirements.
This High Speed HDMI to HDMI Mini cable lets you connect devices with an HDMI Mini (type C) port to a display/device with an HDMI (type A) port - a cost-saving solution for connecting cutting-edge and next-generation HDMI-capable devices to existing HDMI technology.
The HDMI/HDMI Mini cable features high quality gold-tipped connectors that ensure peak connectivity, and is backed by StarTech.com's Lifetime Warranty.
This High Speed HDMI to HDMI Mini cable lets you connect devices with an HDMI Mini (type C) port to a display/device with an HDMI (type A) port - a cost-saving solution for connecting cutting-edge and next-generation HDMI-capable devices to existing HDMI technology.
The HDMI/HDMI Mini cable features high quality gold-tipped connectors that ensure peak connectivity, and is backed by StarTech.com's Lifetime Warranty.
Features & Benefits
High Speed HDMI®
Thin cable design (3.5mm OD) reducing bulkiness and adding flexibility
3D and Ethernet ready for supported devices
Supports IP-based applications
Gold-plated HDMI connectors
Resolutions up to 4k x 2k
Thin cable design makes it a portable solution for connecting to your HDMI® Mini-enabled mobile devices
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Backed by StarTech.com lifetime warranty
Thin cable design (3.5mm OD) reducing bulkiness and adding flexibility
3D and Ethernet ready for supported devices
Supports IP-based applications
Gold-plated HDMI connectors
Resolutions up to 4k x 2k
Thin cable design makes it a portable solution for connecting to your HDMI® Mini-enabled mobile devices
Saves money and reduces clutter by combining high bandwidth video with digital audio connections in a single cable
Backed by StarTech.com lifetime warranty
Applications
Designed for use with mobile devices and cellular phones that are equipped with an HDMI® Mini port
A single cable solution for quickly connecting your HDMI Mini-equipped digital camera to your TV
A single cable solution for quickly connecting your HDMI Mini-equipped digital camera to your TV
Whats in the package?
3 ft Slim High Speed HDMI® Cable with Ethernet - HDMI to HDMI Mini M/M
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Attribute | Value |
---|---|
Length | 900mm |
HDMI Version | High Speed |
Maximum Resolution | 4K |
Sheath Colour | Black |
Standards Met | CE, REACH |
Outer Sheath Material | PVC |