RS PRO 24 mm Female HDMI Connector 125Vrms
- RS Stock No.:
- 533-697
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
$41.38
(exc. GST)
$47.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $41.38 |
| 10 + | $38.07 |
*price indicative
- RS Stock No.:
- 533-697
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | HDMI Connector | |
| Size | 24 mm | |
| Current | 1.5A | |
| Contact Material | Phosphor Bronze | |
| Connector Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Voltage | 125Vrms | |
| Housing Material | ABS (Plastic Frame), Die Cast (Metal Frame) | |
| Minimum Operating Temperature | -10°C | |
| Colour | Plastic Frame: Black | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN50173, ANSI/TIA/EIA 568B.2, ISO/IEC 11801 | |
| Series | Cat.6 Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Connector | ||
Size 24 mm | ||
Current 1.5A | ||
Contact Material Phosphor Bronze | ||
Connector Gender Female | ||
Contact Plating Gold over Nickel | ||
Voltage 125Vrms | ||
Housing Material ABS (Plastic Frame), Die Cast (Metal Frame) | ||
Minimum Operating Temperature -10°C | ||
Colour Plastic Frame: Black | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN50173, ANSI/TIA/EIA 568B.2, ISO/IEC 11801 | ||
Series Cat.6 Shielded | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO 24 mm Female HDMI Connector 125 Vrms
- RS PRO 24 mm Male/Female HDMI Connector 30 V
- S2Ceb-Groupe Cae 45 mm Female HDMI Connector
- RS PRO 35.5 x 19 x 31 mm 2 Way Straight Female/Female HDMI Connector 40 V ac
- RS PRO 31 x 31 x 26 mm 2 Way Straight Female HDMI Connector 40 V ac
- RS PRO 35.3 x 29 x 19 mm 2 Way Straight Female/Female HDMI Connector 40 V ac
- RS PRO 35.5 x 19 x 31 mm 1 Way Straight Female/Female Feedthrough HDMI Connector 40 V
- RS PRO C4 19 Way Straight Female HDMI Connector