- RS Stock No.:
- 704-8096
- Mfr. Part No.:
- SRH840
- Brand:
- Shure
Discontinued product
- RS Stock No.:
- 704-8096
- Mfr. Part No.:
- SRH840
- Brand:
- Shure
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SRH840 Reference Studio Headphones
Engineered for critical listening and professional recording
Closed back, circumaural design reduces background noise
Precisely tailored frequency response to deliver rich bass, clear mid-range and extended highs
The collapsible design provides easy storage and portability
Carrying bag, replaceable cable and replacement ear pads included
Closed back, circumaural design reduces background noise
Precisely tailored frequency response to deliver rich bass, clear mid-range and extended highs
The collapsible design provides easy storage and portability
Carrying bag, replaceable cable and replacement ear pads included
Specifications
Attribute | Value |
---|---|
Headphone Type | Over Ear Headphones |
Frequency Response | 5 → 25000 Hz |
Wired/Wireless | Wired |
Colour | Black |
Connectivity | Jack Plug |
Sound Pressure Level | 102dB/mW |
Impedance | 44Ω |
Cable Connector | 3.5 mm Plug |
Cable Length | 3m |
Connector Adapter Included | Yes |
Weight | 372g |
Maximum Frequency Response | 25 kHz |
Minimum Frequency Response | 5 Hz |
Model | SRH840 |