- RS Stock No.:
- 809-1060
- Mfr. Part No.:
- ATH-M40x
- Brand:
- Audio-Technica
Discontinued product
- RS Stock No.:
- 809-1060
- Mfr. Part No.:
- ATH-M40x
- Brand:
- Audio-Technica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Frequency Response | 15 → 24000 Hz |
Sound Pressure Level | 96dB |
Impedance | 35Ω |
Cable Connector | 3.5 mm Plug |
Cable Length | 3m |
Connector Adapter Included | Yes |
Weight | 240g |
Maximum Frequency Response | 24000 Hz |
Minimum Frequency Response | 15 Hz |