- RS Stock No.:
- 819-9521
- Mfr. Part No.:
- SRH940-EFS
- Brand:
- Shure
Discontinued product
- RS Stock No.:
- 819-9521
- Mfr. Part No.:
- SRH940-EFS
- Brand:
- Shure
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Shure Reference Studio Headphones
The SRH940 Reference Studio Headphones are ideal for audio engineers and studio professionals.
Accurate frequency response
Delivery of smooth high end extension with tight bass, transient response for minimal distortion
Lightweight
Ergonomic design
Padded headband
Closed back design rests comfortably over the ears reducing background noise
Collapsible
90 degree swivel ear cups
Easy storage and portability
Replacement ear pads
2 x detachable cables for length and flexible wearing options
Travel case for extra protection when not in use
Delivery of smooth high end extension with tight bass, transient response for minimal distortion
Lightweight
Ergonomic design
Padded headband
Closed back design rests comfortably over the ears reducing background noise
Collapsible
90 degree swivel ear cups
Easy storage and portability
Replacement ear pads
2 x detachable cables for length and flexible wearing options
Travel case for extra protection when not in use
Supplied with
Replaceable cable, replacement ear pads, 6.3mm gold plated adapter, travel case
Specifications
Attribute | Value |
---|---|
Headphone Type | Over Ear Headphones |
Frequency Response | 5 → 30000 Hz |
Wired/Wireless | Wired |
Colour | Black, Silver |
Connectivity | Jack Plug |
Sound Pressure Level | 100dB |
Impedance | 42Ω |
Cable Connector | 3.5 mm Plug, 6.35 mm Adapter |
Cable Length | 2.5m |
Connector Adapter Included | Yes |
Weight | 322g |
Maximum Frequency Response | 30000 Hz |
Minimum Frequency Response | 5 Hz |
Model | SRH940 |