- RS Stock No.:
- 288-4989
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 288-4989
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Wrap Around
Designed for use in cable repair and splicing applications. It will provide the insulation thickness required by ICEA and NEMA specifications for crosslinked polyethylene insulated wire and cable.
Up to 3:1 shrink ratio
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 91mm |
Colour | Black |
Shrunk Diameter | 33mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 610mm |
Material | PEX |
Flame Retardant | Yes |
Standards Met | ICEA, NEMA, RoHS Compliant |