TE Connectivity Halogen Free Heat Shrink Tubing, Black 70mm Sleeve Dia. x 5m Length 2:1 Ratio, HFT5000 Series
- RS Stock No.:
- 618-9575
- Mfr. Part No.:
- HFT5000-70/35.0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 618-9575
- Mfr. Part No.:
- HFT5000-70/35.0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Heat Shrinkable Fabric Tubing (HFT)
The heat shrinkable fabric tubings main function is to provide mechanical abrasion protection for components such as rubber hoses, plastic pipes and harness wiring bundles (ie test equipment leads). Applications include noise and rattle suppression
Aerospace and Defence
Automotive Industry
Industrial and Commercial Industry
Maintenance and Repair (MRO)
Marine Industry
Rail Industry
Automotive Industry
Industrial and Commercial Industry
Maintenance and Repair (MRO)
Marine Industry
Rail Industry
Features and Benefits
This heat shrinkable tubing is woven from polyethylene/ polyester materials which offer excellent abrasion resistance for rubber, plastic pipes and harness wiring bundles. The woven fabric offers flexibility and is easy to install onto irregular surfaces, as well as having the ability to provide water, heat and humidity resistance.
Features and Benefits
Highly flexible heatshrink woven fabric tubing
Polyolefin/Polyester construction for excellent abrasion resistance
125°C operating temperature (excellent abrasion resistance to 135°C)
Heat shrinkable to grip substrates tightly without additional fixing
Easy to install
Polyolefin/Polyester construction for excellent abrasion resistance
125°C operating temperature (excellent abrasion resistance to 135°C)
Heat shrinkable to grip substrates tightly without additional fixing
Easy to install
What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Approvals
MVSS 302
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 70mm |
Colour | Black |
Shrunk Diameter | 35mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 5m |
Material | PE/PET |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | HFT5000 |