- RS Stock No.:
- 805-5351
- Mfr. Part No.:
- RW-175-E-3/4-X
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 805-5351
- Mfr. Part No.:
- RW-175-E-3/4-X
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Clear Thin Wall Heat Shrink
RW-175 heat shrinkable tubing
Tough semirigid thin wall insulation
Translucent polyvinylidene fluoride material
RW-175 provide electrical insulation and strain relief of multipin connectors and solder joints
Used as insulation for high temperature components and heater leads
Provides protection from most industrial solvents, fuels and chemicals
Tough semirigid thin wall insulation
Translucent polyvinylidene fluoride material
RW-175 provide electrical insulation and strain relief of multipin connectors and solder joints
Used as insulation for high temperature components and heater leads
Provides protection from most industrial solvents, fuels and chemicals
Standards
Military AMS-DTL-23023/8, UL E35586 VW-1, CSA LR31929 OFT
Thin Wall Heat Shrink Tubing
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 19.1mm |
Colour | Clear |
Shrunk Diameter | 9.5mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | PVDF |
Flame Retardant | Yes |
Halogen Free | No |
Series | RW-175 |