Alpha Wire Heat Shrink Tubing, Natural x 4ft Length 1.2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 282-7703
- Mfr. Part No.:
- F40014 NA103
- Brand:
- Alpha Wire
Subtotal (1 pack of 25 units)**
$536.78
(exc. GST)
$617.30
(inc. GST)
25 In stock for delivery within 7 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 + | $21.471 | $536.775 |
**price indicative
- RS Stock No.:
- 282-7703
- Mfr. Part No.:
- F40014 NA103
- Brand:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Colour | Natural | |
Sleeve Type | Heat Shrink Tubing | |
Shrink Ratio | 1.2:1 | |
Sleeve Length | 4ft | |
Halogen Free | No | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Colour Natural | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 1.2:1 | ||
Sleeve Length 4ft | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series