- RS Stock No.:
- 396-2490
- Mfr. Part No.:
- RNF-100-4-0-STK
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 396-2490
- Mfr. Part No.:
- RNF-100-4-0-STK
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
RNF100 Heatshrink Tubing 2:1 (1.2m lengths)
Flame retardant heat-shrink tubing that provides insulation and strain relief of wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.
Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
Standards
VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.
Warning
Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.
Approvals
UL file E35586, CSA - LR31929.
Approvals
UL; CSA
Standards
VG 95343 Part 5 Type A & B; VDE 0341/pt 9005; Def Stan 59-97 Type 2b; MIL-DTL-23053/5 Class 1 (Colours); BS 3G-198 part 3 11B
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 102mm |
Colour | Black |
Shrunk Diameter | 51mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | RNF-100 |