- RS Stock No.:
- 200-1229
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 200-1229
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Straight Element Immersion Heaters
Suitable for direct immersion or as a source of conducted, convected or radiant heat. They are supplied in straight lengths in an annealed condition and can be formed into complex shapes using simple bending tools.
Efficient, robust and long lasting
Incoloy Nickel -Iron-chronium alloy
Can be brazed to supports/flanges or mounted using compression fittings
7.9mm diameter
Incoloy Nickel -Iron-chronium alloy
Can be brazed to supports/flanges or mounted using compression fittings
7.9mm diameter
Warning
the cold ends must not be bent
Specifications
Attribute | Value |
---|---|
Element Type | Water Heater |
Power Rating | 1 kW |
Supply Voltage | 220 V ac |