Heatsink, 25 (Natural) °C/W, 7 (Forced) °C/W, 19.1 x 13.2 x 12.7mm, Horizontal, Mounting Hole, Vertical
- RS Stock No.:
- 176-3939
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-3939
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink TO-220 Low Height Black
Specifications
Attribute | Value |
---|---|
Length | 19.1mm |
Width | 13.2mm |
Height | 12.7mm |
Dimensions | 19.1 x 13.2 x 12.7mm |
Thermal Resistance | 25 (Natural) °C/W, 7 (Forced) °C/W |
Mounting | Horizontal, Mounting Hole, Vertical |
Colour | Black |
Series | RSAW294 |
Package Type | TO-220 |
Material | Aluminium |
Finish | Black Anodized |