Heatsink, Surface Mount Heat Sink, 31 (Natural) °C/W, 5 (Forced) °C/W, 12.7 x 26.2 x 10.2mm, Surface Mount
- RS Stock No.:
- 176-3940
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-3940
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink SMD
Specifications
Attribute | Value |
---|---|
For Use With | Surface Mount Heat Sink |
Length | 12.7mm |
Width | 26.2mm |
Height | 10.2mm |
Dimensions | 12.7 x 26.2 x 10.2mm |
Thermal Resistance | 31 (Natural) °C/W, 5 (Forced) °C/W |
Mounting | Surface Mount |
Colour | Black |
Series | RSAW294 |
Material | Copper |
Package Type | SMD |
Finish | Tin Plated |