- RS Stock No.:
- 176-4150
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4150
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink Vertical Black
Specifications
Attribute | Value |
---|---|
Length | 30mm |
Width | 25.4mm |
Height | 12.7mm |
Dimensions | 30 x 25.4 x 12.7mm |
Thermal Resistance | 14 (Natural) °C/W, 7.3 (Forced) °C/W |
Mounting | Vertical |
Series | RSAW294 |
Colour | Black |
Package Type | TO-220 |
Material | Aluminium |
Finish | Black Anodized |