- RS Stock No.:
- 176-4162
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4162
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink TO-3
Specifications
Attribute | Value |
---|---|
Length | 46.4mm |
Width | 46.4mm |
Height | 33.3mm |
Dimensions | 46.4 x 46.4 x 33.3mm |
Thermal Resistance | 2°C/W |
Mounting | Bolt On, Horizontal, Vertical |
Colour | Black |
Series | RSAW294 |
Package Type | TO-3 |
Material | Aluminium |
Finish | Black Anodized |