Heatsink, 1/4 Brick DC/DC Converter, 2.3 (Forced)°C/W, 57.9 x 36.8 x 11.5mm, Horizontal, Screw, Vertical
- RS Stock No.:
- 176-4179
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-4179
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Heatsink DC/DC Quarter Brick
Specifications
Attribute | Value |
---|---|
For Use With | 1/4 Brick DC/DC Converter |
Length | 57.9mm |
Width | 36.8mm |
Height | 11.5mm |
Dimensions | 57.9 x 36.8 x 11.5mm |
Thermal Resistance | 2.3 (Forced)°C/W |
Mounting | Horizontal, Screw, Vertical |
Series | RSAW294 |
Colour | Black |
Material | Aluminium |
Finish | Black Anodized |