Heatsink, 9.6°C/W, 44.45 x 9.52 x 37.34mm
- RS Stock No.:
- 712-4305
- Mfr. Part No.:
- 507222B00000G
- Manufacturer:
- AAVID THERMALLOY
View all Heatsinks
140 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.352
(exc. GST)
$3.855
(inc. GST)
units | Per unit | Per Pack* |
5 + | $3.352 | $16.76 |
*price indicative |
- RS Stock No.:
- 712-4305
- Mfr. Part No.:
- 507222B00000G
- Manufacturer:
- AAVID THERMALLOY
Technical data sheets
Legislation and Compliance
Product Details
TO220 Dual Device Hat Section Style 9.6°C/W
Hat section heat sink for dual device
Black Anodised

Specifications
Attribute | Value |
Length | 37.34mm |
Width | 44.45mm |
Height | 9.52mm |
Dimensions | 44.45 x 9.52 x 37.34mm |
Thermal Resistance | 9.6°C/W |
Colour | Black |
Package Type | TO-220 |
Finish | Black Anodized |