Heatsink, Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4, 50 (Dia.) x 20mm, Screw
- RS Stock No.:
- 780-5906
- Mfr. Part No.:
- ILA-HSINK-STAR-50X20MM-RED-K
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 780-5906
- Mfr. Part No.:
- ILA-HSINK-STAR-50X20MM-RED-K
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Heat Sink Kits for Intelligent LED Solutions PowerStar and PowerCluster LED Arrays
The ILA-HEATSINK-XXX series of aluminium alloy heat sink kits are for use with Intelligent LED Solutions standard range of PowerStar and PowerCluster LED arrays.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
These anodised extruded heat sinks are supplied with Thermal Interface Material (TIM) attached to the top surface and fixing screws for the LED array and for fixing to a base plate. They are available in a range of colours: black, red, silver and blue.
Anodised extruded aluminium heatsink kits
Supplied with: Thermal Interface Material (TIM) and fixing screws
Supplied with: Thermal Interface Material (TIM) and fixing screws
Specifications
Attribute | Value |
---|---|
For Use With | Dragon 1, Duris 1, Duris 4, Oslon 1, Oslon 4, Stanley 1, Stanley 4 |
Height | 20mm |
Dimensions | 50 (Dia.) x 20mm |
Mounting | Screw |
Diameter | 50mm |
Colour | Red |
Package Type | LED |